031-6101

Heilind Number:AMR031-6101
Manufacturer:Amphenol RF
Manufacturer Number:031-6101
ECAD Model:
3D Model

Description:

AMC Jack to RP-TNC Jack Adapter 50 Ohm Straight 2-Hole Flange

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-6101
Orientation:Straight
Adapter Type:AMC to RP-TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:6 Max GHz
Adapter Side 1:AMC
Adapter Side 2:RP-TNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR031-6101

Detailed Description

Enhance your connectivity options with our AMC Jack to RP-TNC Jack Adapter. Designed for seamless integration, this straight adapter features a 2-hole flange for easy installation. With a 50 Ohm impedance and durable brass construction with a nickel finish, it ensures reliable performance. Supporting frequencies up to 6 GHz, it's ideal for high-speed data transmission. RoHS compliant, it meets international standards for environmental responsibility. Perfect for professional and DIY projects in RF coaxial applications. Upgrade your setup today with this essential connector.