| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6111 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-6111 |
031-6111
| Heilind Number: | AMR031-6111 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6111 |
| ECAD Model: |
Description:
RF Connector TNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead Rear Mount 50 Ohm IP67
More >>Specifications
Detailed Description
Easily connect RF cables with our TNC Straight Crimp Jack, ideal for RG-174, RG-188, RG-316, Times LMR-100A, and other compatible cables. This 50 Ohm IP67-rated connector ensures reliable performance in various environments, with a durable brass body and nickel finish. The crimp termination method offers a secure and efficient connection, while the threaded coupling type guarantees a stable fit. Operating smoothly in temperatures ranging from -40°C to 85°C, this connector is suitable for a wide range of applications. With its Bulkhead Rear Mount feature, it provides convenient panel installation. RoHS compliant and featuring phosphor bronze contacts, it's both environmentally friendly and high-performing, making it a top choice for RF connectivity needs.

