31-6157

Heilind Number:AMR031-6157
Manufacturer:Amphenol RF
Manufacturer Number:31-6157
ECAD Model:
3D Model

Description:

RF Connector TNC Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 31-6157
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR031-6157

Detailed Description

Enhance your RF connectivity with our TNC Right Angle Crimp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Crafted from durable brass with a nickel finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 11 GHz, it's ideal for high-speed data transmission. The threaded coupling feature guarantees a secure connection, while the crimp termination method simplifies installation. RoHS compliant, this connector meets environmental standards without compromising on quality. Upgrade your RF setups with this essential component.