| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6169 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-6169 |
031-6169
| Heilind Number: | AMR031-6169 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6169 |
| ECAD Model: |
Description:
RF Connector TNC Straight Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Easily connect RF cables with our TNC Straight Crimp Jack connector, designed for RG-58, RG-141, Times LMR-195, and other compatible cables. Featuring a durable brass body with a nickel finish, this 50 Ohm connector ensures reliable performance in various applications. Its straight orientation and bulkhead rear mount design offer convenient installation. With a maximum operating frequency of 11 GHz, it's ideal for high-frequency transmissions. The phosphor bronze contact material provides excellent conductivity, while the threaded coupling ensures secure connections. RoHS compliant and suitable for temperatures ranging from -40°C to 85°C, this TNC connector is a dependable choice for your RF coaxial setups.

