| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6171 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-6171 |
031-6171
| Heilind Number: | AMR031-6171 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6171 |
| ECAD Model: |
Description:
RF Connector TNC Straight Crimp Jack Times LMR-400 Belden 9913 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Crimp Jack Connector, designed for seamless integration with Times LMR-400 and Belden 9913 cables. Ideal for high-frequency applications, this 50 Ohm connector ensures reliable signal transmission with its Phosphor Bronze contacts. Featuring a durable Brass body with Nickel finish, it offers secure panel mounting via Bulkhead Rear Mount. Operating efficiently in temperatures ranging from -40°C to 85°C, this RoHS-compliant connector is the perfect choice for demanding environments. Whether for industrial or telecommunications use, trust in its threaded coupling and straight orientation for a dependable connection up to 11GHz. Elevate your RF systems with this essential component.

