| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6179 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-6179 |
031-6179
| Heilind Number: | AMR031-6179 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6179 |
| ECAD Model: |
Description:
RF Connector TNC Straight Solder Jack 0.085-inch Conformable 0.086-inch Conformable RG-405 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with this TNC Straight Solder Jack, designed for seamless integration in high-frequency applications. With a 0.085-inch Conformable and 0.086-inch RG-405 compatibility, this connector ensures reliable signal transmission. Constructed with a durable brass body and nickel finish, it offers both strength and corrosion resistance. Featuring a Bulkhead Rear Mount design, it allows for secure panel installation. Operating at temperatures ranging from -40°C to 85°C, it guarantees performance in various environments. RoHS compliant, this connector prioritizes environmental responsibility. With a threaded coupling mechanism and 50 Ω impedance, it's ideal for demanding RF setups, supporting frequencies up to 11 GHz. Upgrade your RF system with this high-quality TNC connector.

