031-6198

Heilind Number:AMR031-6198
Manufacturer:Amphenol RF
Manufacturer Number:031-6198
ECAD Model:
3D Model

Description:

TNC Jack to TNC Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-6198
Orientation:Straight
Adapter Type:TNC to TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:TNC
Adapter Side 2:TNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR031-6198

Detailed Description

Enhance your RF connectivity with this TNC Jack to TNC Jack Adapter. Designed for seamless integration, this 50 Ohm straight bulkhead adapter boasts a durable brass body with a sleek nickel finish. With a maximum frequency of 11 GHz, it ensures reliable performance for high-speed applications. Both sides feature TNC connectors, offering versatile compatibility. RoHS compliant for eco-conscious practices, this adapter is a must-have for any RF setup. Upgrade your connectivity with ease and precision.