| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6212 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-6212 |
031-6212
| Heilind Number: | AMR031-6212 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6212 |
| ECAD Model: |
Description:
RF Connector TNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead Front Mount 50 Ohm IP67
More >>Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Crimp Jack Connector. Designed for seamless integration, this connector is compatible with RG-174, RG-188, RG-316, Times LMR-100A cables, ensuring versatile application. With a 50 Ohm impedance and a maximum operating frequency of 3 GHz, it guarantees reliable performance in high-speed data transmission. The IP67 rating certifies its durability in harsh environments, while the straight orientation and bulkhead front mount feature offer flexible installation options. Crafted from high-quality brass with a nickel finish, it promises both strength and corrosion resistance. RoHS compliant and featuring phosphor bronze contacts, this connector upholds the highest standards of quality and environmental responsibility. Elevate your RF setups with this essential component for seamless connections.

