| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6231 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Black |
| Coupling Type: | Bayonet |
| SKU: | AMR031-6231 |
031-6231
| Heilind Number: | AMR031-6231 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6231 |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead Front Mount 50 Ohm IP67
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Jack. Designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables, this 50 Ohm connector ensures reliable signal transmission in any environment, boasting an IP67 rating for superior protection. Crafted from durable brass with a black finish, it guarantees long-lasting performance even in harsh conditions. The bayonet coupling and front mount bulkhead features make installation a breeze, while the straight orientation offers flexibility in setup. With a maximum operating frequency of 3 GHz and RoHS compliance, this connector is a must-have for high-frequency applications. Upgrade your RF systems today with this quality component.

