031-6233

Heilind Number:AMR031-6233
Manufacturer:Amphenol RF
Manufacturer Number:031-6233
ECAD Model:
3D Model

Description:

RF Connector BNC Straight PCB Jack End Launch Bulkhead Rear Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-6233
Connector Type:BNC
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-6233

Detailed Description

Enhance your RF connectivity with our BNC Straight PCB Jack. Designed for high-performance applications, this connector ensures seamless signal transmission with its 50 Ohm impedance. Constructed with durable Zinc Diecast and featuring a nickel finish, it offers both reliability and longevity. The bayonet coupling type allows for quick and secure connections, while the rear mount bulkhead design adds convenience to installations. With a maximum operating frequency of 4 GHz and a wide temperature range from -65 °C to 165 °C, this connector is suitable for various environments. Perfect for professionals in the RF industry, it guarantees optimal performance in every use.