| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6244 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Clamp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Push-on1 |
| SKU: | AMR031-6244 |
031-6244
| Heilind Number: | AMR031-6244 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6244 |
| ECAD Model: |
Description:
RF Connector BNC Straight Clamp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Easily connect RF cables with our BNC Straight Clamp Jack, designed for a secure attachment to RG-174, RG-188, RG-316, Times LMR-100A, and other compatible cables. This 50 Ohm connector ensures reliable signal transmission, with a maximum operating temperature of 165°C and a minimum of -65°C, making it suitable for a wide range of environments. Its durable construction, featuring beryllium copper contacts and a nickel-plated brass body, guarantees longevity. The straight orientation and bulkhead rear mount panel feature allow for convenient installation. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential RF connector.

