| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6288 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-6288 |
031-6288
| Heilind Number: | AMR031-6288 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6288 |
| ECAD Model: |
Description:
RF Connector TNC Straight Solder Jack 0.085-inch Conformable 0.086-inch Conformable RG-405 Bulkhead Rear Mount 50 Ohm IP67
More >>Specifications
Detailed Description
Easily establish RF connections with this TNC Straight Solder Jack, designed for seamless integration with 0.085-inch and 0.086-inch conformable cables like RG-405. With a rugged bulkhead rear mount feature and IP67 rating, it ensures reliable performance in even harsh environments. Operating at temperatures ranging from -40°C to 85°C, this connector is ideal for a wide range of applications. Constructed with high-quality materials including brass and phosphor bronze, it offers excellent conductivity and durability. Threaded coupling provides secure mating, while its 50 Ohm impedance and 6 GHz operating frequency make it suitable for high-speed data transmission. RoHS compliant, it meets environmental standards without compromising on quality. Perfect for industrial, aerospace, and telecommunications use, this TNC connector is a versatile and dependable solution for your connectivity needs.

