031-6290

Heilind Number:AMR031-6290
Manufacturer:Amphenol RF
Manufacturer Number:031-6290
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm Isolated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-6290
Connector Type:BNC
Gender:Jack
Termination Method:Solder Cup
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-85 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:1 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-6290

Detailed Description

Enhance your RF connectivity with our BNC Straight Receptacle Jack. Designed for optimal performance, this connector features a solder cup termination method for secure attachment. With a 50 Ohm impedance and isolated design, it ensures reliable signal transmission in any application. Crafted from high-quality materials such as Beryllium Copper and Brass with a Nickel finish, it offers durability and longevity. The bulkhead front mount panel feature allows for easy installation, while the bayonet coupling type ensures a secure connection. RoHS compliant and suitable for a wide range of operating temperatures, from -85°C to 165°C, this connector is a versatile solution for your RF coaxial needs. Elevate your connectivity with the BNC Straight Receptacle Jack.