031-6294

Heilind Number:AMR031-6294
Manufacturer:Amphenol RF
Manufacturer Number:031-6294
ECAD Model:
3D Model

Description:

RF Connector TNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-6294
Connector Type:TNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR031-6294

Detailed Description

Elevate your RF connectivity with our TNC Right Angle PCB Jack. Designed for seamless integration, this connector features Through Hole termination for secure PCB mounting. With a robust construction of Beryllium Copper contacts and Zinc Diecast body finished in Nickel, it ensures reliable performance in a wide temperature range from -65 °C to 165 °C. Operating at a maximum frequency of 11 GHz, it offers precision in signal transmission with its 50 Ohm impedance. The threaded coupling and Bulkhead Rear Mount feature provide versatility in installation. RoHS compliant and engineered for durability, it's the ideal solution for high-frequency applications.