| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6332 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Clamp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 2 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-6332 |
031-6332
| Heilind Number: | AMR031-6332 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6332 |
| ECAD Model: |
Description:
RF Connector BNC Straight Clamp Jack RG-316 DB RD-316 Bulkhead Rear Mount 50 Ohm IP67
More >>Specifications
Detailed Description
Elevate your RF connectivity with our BNC Straight Clamp Jack RG-316 DB RD-316 Bulkhead Rear Mount connector. Designed for seamless cable termination, this 50 Ohm IP67-rated connector ensures reliable performance in even the harshest environments. Crafted with precision and durability in mind, it features a body made of nickel-finished brass and contacts of beryllium copper, guaranteeing optimal signal transmission. With a wide operating temperature range of -65°C to 165°C, it's suitable for diverse applications. The bayonet coupling mechanism allows for quick and secure connections, while the straight orientation and bulkhead rear mount panel feature offer flexibility in installation. RoHS compliant and capable of operating at up to 2 GHz, this connector is a must-have for professionals in the field of RF communications.

