| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6359 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 2 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-6359 |
031-6359
| Heilind Number: | AMR031-6359 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6359 |
| ECAD Model: |
Description:
RF Connector TNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Receptacle Jack. Designed for seamless integration, this connector boasts a durable Brass body with a sleek Nickel finish, ensuring reliable performance in even the most demanding environments. With a 50 Ohm impedance and operating frequency up to 2 GHz, it's perfect for high-speed data transmission. The solder cup termination method makes installation a breeze, while the bulkhead front mount panel feature offers added versatility. Whether you're in the field of telecommunications, aerospace, or beyond, this TNC connector is a must-have for your connectivity needs. Trust in its Beryllium Copper contacts for optimal signal transmission, and rest assured with its wide operating temperature range from -65°C to 165°C. Upgrade your RF setup with this Threaded coupling type connector, and experience seamless connectivity like never before.

