031-6502

Heilind Number:AMR031-6502
Manufacturer:Amphenol RF
Manufacturer Number:031-6502
ECAD Model:
3D Model

Description:

RF Connector RP-TNC Straight Crimp Plug Times LMR-200 Optimized 50 Ohm IP67

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-6502
Connector Type:RP-TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:IP67
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR031-6502

Detailed Description

Stay connected with precision and reliability using our RF Connector. This RP-TNC Straight Crimp Plug is designed for optimal performance with Times LMR-200 cables, featuring a 50 Ohm impedance and brass contact material for enhanced conductivity. With a rugged brass body and nickel finish, it ensures durability even in harsh environments, meeting IP67 standards for ingress protection. Operating seamlessly in temperatures ranging from -65°C to 165°C, it's suitable for a wide range of applications. The threaded coupling mechanism guarantees a secure connection, while the straight orientation and cable-crimp termination method make installation a breeze. Ideal for high-frequency operations, this connector supports frequencies up to 6 GHz, making it a versatile choice for various RF coaxial setups. Rest assured, it is also RoHS compliant, aligning with environmental regulations. Upgrade your connectivity with this reliable and high-performance RF connector.