| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6504 |
| Connector Type: | RP-TNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-6504 |
031-6504
| Heilind Number: | AMR031-6504 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6504 |
| ECAD Model: |
Description:
RF Connector RP-TNC Right Angle Crimp Plug Times LMR-200 Belden 7807A 50 Ohm IP67
More >>Specifications
Detailed Description
Enhance your RF connectivity with our RP-TNC Right Angle Crimp Plug, designed for optimal performance with Times LMR-200 and Belden 7807A cables. This 50 Ohm connector boasts a rugged construction, featuring a brass body with nickel finish for durability in various environments. With an IP67 rating, it ensures reliable operation even in harsh conditions. The crimp termination method offers secure attachment to cables, while the threaded coupling type guarantees a stable connection. Operating seamlessly from -65°C to 165°C, it's suitable for a wide range of applications. Stay RoHS compliant and experience high-frequency efficiency with our RP-TNC connector.

