| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6509 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-6509 |
031-6509
| Heilind Number: | AMR031-6509 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6509 |
| ECAD Model: |
Description:
RF Connector TNC Right Angle Crimp Jack Times LMR-200 Belden 7807A Bulkhead Rear Mount 50 Ohm IP67
More >>Specifications
Detailed Description
Enhance connectivity in demanding environments with this RF Connector featuring a TNC Right Angle design for seamless integration. Crafted for optimal performance, it boasts a Crimp Jack termination method suitable for Times LMR-200 Belden 7807A cables. With a durable construction and a IP67 rating, it ensures reliable operation even in harsh conditions. The 50 Ohm impedance and 6 GHz operating frequency make it ideal for high-frequency applications. Designed for ease of installation, its Bulkhead Rear Mount panel feature offers convenience and versatility. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your connectivity solutions with this premium RF Connector.

