| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6510 |
| Connector Type: | RP-TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-6510 |
031-6510
| Heilind Number: | AMR031-6510 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6510 |
| ECAD Model: |
Description:
RF Connector RP-TNC Right Angle Crimp Jack Times LMR-200 Optimized Bulkhead Rear Mount 50 Ohm IP67
More >>Specifications
Detailed Description
Enhance your RF connectivity with our RP-TNC Right Angle Crimp Jack Connector. Designed for optimal performance with Times LMR-200 cable, this 50 Ohm connector ensures reliable signal transmission in even the harshest environments, thanks to its IP67 rating. Constructed with durable brass and nickel-plated for added protection, it can withstand temperatures ranging from -65°C to 165°C. The convenient rear mount bulkhead feature allows for easy installation, making it ideal for various applications in the telecommunications and aerospace industries. With a maximum operating frequency of 6GHz, this connector guarantees high-speed data transmission. Upgrade your system with this premium RF connector for seamless connectivity.

