| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6527 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-6527 |
031-6527
| Heilind Number: | AMR031-6527 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6527 |
| ECAD Model: |
Description:
RF Connector TNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm IP67
More >>Specifications
Detailed Description
Enhance your RF connectivity with our TNC Right Angle PCB Jack. Designed for optimal performance, this connector features a durable Beryllium Copper contact material and a robust Brass body with Nickel finish, ensuring reliable signal transmission even in harsh environments. With a 50 Ohm impedance and IP67 rating, it's perfect for applications requiring secure and weatherproof connections. The threaded coupling and bulkhead rear mount make installation easy, while the through-hole termination method guarantees a secure PCB attachment. Operating smoothly in temperatures ranging from -65°C to 165°C and supporting frequencies up to 3GHz, this connector is a versatile solution for your RF needs. Fully RoHS compliant, it meets all environmental standards without compromising on quality or performance. Elevate your RF setup with this high-quality TNC connector.

