| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6528 |
| Connector Type: | RP-TNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR031-6528 |
031-6528
| Heilind Number: | AMR031-6528 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6528 |
| ECAD Model: |
Description:
RF Connector RP-TNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm IP67
More >>Specifications
Detailed Description
Enhance your RF connectivity with our RP-TNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm IP67 connector. Designed for durability and performance, this connector features a gold-finished brass body and beryllium copper contacts for reliable signal transmission. With an operating temperature range from -65°C to 165°C, it ensures optimal functionality in various environments. Its IP67 rating guarantees protection against dust and water ingress, making it suitable for outdoor and industrial applications. The threaded coupling and right-angle orientation offer easy installation in confined spaces. Ideal for high-frequency operations up to 3 GHz, this connector is a versatile solution for your RF coaxial connectivity needs.

