031-6530

Heilind Number:AMR031-6530
Manufacturer:Amphenol RF
Manufacturer Number:031-6530
ECAD Model:
3D Model

Description:

RF Connector TNC Straight PCB Jack End Launch Bulkhead Rear Mount 50 Ohm IP67

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-6530
Connector Type:TNC
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:IP67
Orientation:Straight
Impedance:50 Ω
Operating Frequency:3 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR031-6530

Detailed Description

Elevate your RF connectivity with our advanced TNC Straight PCB Jack Connector. Designed for seamless integration, this high-performance component features a robust Brass body with a Gold finish for optimal signal transmission. Its IP67 rating ensures reliable performance in challenging environments, while the Beryllium Copper contact material guarantees long-lasting durability. With a straight orientation and bulkhead rear mount panel feature, this connector offers easy installation and a secure fit. Operating with an impedance of 50 Ω and a maximum frequency of 3 GHz, it delivers precision and efficiency in your RF applications. From -65°C to 165°C, it withstands extreme temperatures with ease, making it a versatile choice for various industries. Upgrade your RF systems with this TNC connector and experience unparalleled quality and performance.