| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6576 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-6576 |
031-6576
| Heilind Number: | AMR031-6576 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6576 |
| ECAD Model: |
Description:
RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm Isolated
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Right Angle PCB Jack. Designed for seamless integration, this 50 Ohm isolated connector boasts a rugged zinc diecast body with a nickel finish, ensuring durability in any environment. Its through-hole termination method allows for secure PCB mounting, while the bulkhead rear mount feature offers added versatility. Operating efficiently from -40°C to 85°C, this connector is suitable for a wide range of applications. With a bayonet coupling type and high-quality phosphor bronze contacts, it guarantees reliable performance at a maximum frequency of 1GHz. Perfect for professional use in telecommunications, broadcasting, and more. Elevate your RF setups with this essential component.

