31-6577

Heilind Number:AMR031-6577
Manufacturer:Amphenol RF
Manufacturer Number:31-6577
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 31-6577
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:1 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-6577

Detailed Description

Experience seamless RF connectivity with our BNC Right Angle PCB Jack. Designed for optimal performance, this connector features a Through Hole termination method for easy installation. With a durable Zinc Diecast body and Nickel finish, it ensures long-lasting reliability. The 50 Ohm impedance and 1 Max GHz operating frequency make it ideal for high-speed applications. Its Bayonet coupling type and Bulkhead Rear Mount panel mount feature offer convenient and secure attachment. Crafted with Phosphor Bronze contacts, it guarantees efficient signal transmission. RoHS compliant and with a wide operating temperature range of -40°C to 85°C, it's suitable for diverse environments. Upgrade your RF setup with this essential component.