| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6600 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-6600 |
031-6600
| Heilind Number: | AMR031-6600 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6600 |
| ECAD Model: |
Description:
RF Connector TNC Straight Receptacle Jack Solder Cup Bulkhead Rear Mount 50 Ohm IP67
More >>Specifications
Detailed Description
Enhance your RF connectivity with our TNC Straight Receptacle Jack, offering seamless integration through solder cup termination and bulkhead rear mount installation. Designed for optimal performance, this 50 Ohm connector features a durable brass body with nickel finish, ensuring reliable conductivity in various environments. The beryllium copper contacts guarantee efficient signal transmission, while the threaded coupling type provides secure mating. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for outdoor applications. Operating seamlessly in a wide temperature range from -65°C to 165°C, this connector is RoHS compliant, meeting environmental standards. Upgrade your RF setup with this high-quality TNC connector, perfect for demanding industrial and commercial installations.

