031-6683

Heilind Number:AMR031-6683
Manufacturer:Amphenol RF
Manufacturer Number:031-6683
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Plug Times LMR-240 Optimized 50 Ohm IP67

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-6683
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass and Beryllium Copper
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR031-6683

Detailed Description

Enhance your RF connectivity with our TNC Straight Crimp Plug connector, specifically designed for optimal performance with Times LMR-240 cables. Featuring a robust construction and IP67 rating, this connector ensures reliable operation even in challenging environments. With a straight orientation and threaded coupling type, it guarantees a secure and stable connection. The brass body with nickel finish not only provides durability but also aids in efficient signal transmission. Operating within a wide temperature range from -40 °C to 130 °C and supporting frequencies up to 6 GHz, it is suitable for various applications. Compliant with RoHS standards, it is a sustainable choice for your RF coaxial connectivity needs.