31-6769

Heilind Number:AMR031-6769
Manufacturer:Amphenol RF
Manufacturer Number:31-6769
ECAD Model:
3D Model

Description:

MCX Jack IP67 to TNC bulkhead Jack

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 31-6769
Orientation:Straight
Adapter Type:MCX to TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:6 Max GHz
Adapter Side 1:MCX
Adapter Side 2:TNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR031-6769

Detailed Description

Easily connect MCX and TNC devices with our durable MCX Jack to TNC bulkhead Jack adapter. Crafted from high-quality brass with a nickel finish, it ensures reliable performance in any environment. With a straight orientation and 50 Ω impedance, it's perfect for maintaining signal integrity. Rated for frequencies up to 6 GHz, it's ideal for high-speed applications. Both sides feature female connectors, making it versatile for various setups. While not RoHS compliant, its quality craftsmanship guarantees long-lasting use. Explore seamless connectivity with this essential RF coaxial adapter.