031-6843

Heilind Number:AMR031-6843
Manufacturer:Amphenol RF
Manufacturer Number:031-6843
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Jack RG-178 RG-196 Bulkhead Rear Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-6843
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Brass and Beryllium Copper
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-6843

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Jack. Designed for optimal performance, this connector is suitable for RG-178 and RG-196 cables, ensuring a secure and reliable connection. With a 50 Ohm impedance and a maximum operating frequency of 4GHz, it is ideal for high-frequency applications. The nickel-plated brass construction guarantees durability, while the Bayonet coupling type allows for quick and easy installation. RoHS compliant and capable of operating in temperatures ranging from -40°C to 85°C, it meets stringent quality standards for peace of mind. Perfect for bulkhead rear mount setups, it offers versatility and convenience in various RF systems. Elevate your connectivity solutions with this essential component.