| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6861 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Phosphor Bronze |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-6861 |
031-6861
| Heilind Number: | AMR031-6861 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6861 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your RF devices with our BNC Straight Crimp Plug. Designed for RG-8X Times LMR-240 cables, this 50 Ohm connector ensures reliable signal transmission. Crafted with durable brass contacts and a nickel finish, it offers optimal performance in a wide temperature range from -65 °C to 165 °C. The bayonet coupling type and straight orientation make installation a breeze. RoHS compliant and suitable for high-frequency applications up to 12.4 GHz, it's a must-have for any RF setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2025 | PCN061925 - Manufacturing Location Change/COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

