| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-6877 |
| Connector Type: | RP-TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 8 GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR031-6877 |
031-6877
| Heilind Number: | AMR031-6877 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-6877 |
| ECAD Model: |
Description:
RF Connector RP-TNC Straight Crimp Jack Times LMR-400 Optimized Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our RP-TNC Straight Crimp Jack connector. Specifically designed for Times LMR-400 cables, this 50 Ohm connector boasts optimized performance for seamless signal transmission. Crafted with durable brass and finished with nickel, it ensures reliability even in harsh environments. Featuring a convenient rear mount bulkhead design, installation is hassle-free. With a maximum operating temperature of 165°C and a wide operating frequency range of up to 8 GHz, it's perfect for high-performance applications. Trust in our connector for secure, threaded coupling and impeccable signal integrity.

