031-6887

Heilind Number:AMR031-6887
Manufacturer:Amphenol RF
Manufacturer Number:031-6887
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Receptacle Jack Round Post 4-Hole Flange 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-6887
Connector Type:TNC
Gender:Jack
Termination Method:Round Post
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR031-6887

Detailed Description

Enhance your RF connectivity with our TNC Straight Receptacle Jack, designed for seamless integration in high-frequency applications. Constructed with precision, this connector boasts a durable Brass body with a Nickel finish, ensuring long-lasting performance even in demanding environments. Featuring a Round Post termination method and a 4-Hole Flange for secure panel mounting, it offers reliable signal transmission with an impedance of 50 Ω. The contact material is Beryllium Copper, guaranteeing excellent conductivity, while the threaded coupling type ensures a secure and stable connection. With an operating frequency of up to 11 GHz, this connector is ideal for a wide range of RF systems. RoHS compliant and suitable for temperatures ranging from -65 °C to 165 °C, it meets stringent quality standards for your peace of mind. Upgrade your RF setup with this high-performance TNC connector, perfect for professional and industrial applications.