031-70009

Heilind Number:AMR031-70009
Manufacturer:Amphenol RF
Manufacturer Number:031-70009
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Jack RG-59 RG-62 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-70009
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-70009

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Jack, designed for seamless integration with RG-59 and RG-62 cables. This 75 Ohm connector boasts a durable brass construction, ensuring reliable performance even in extreme temperatures ranging from -65 °C to 165 °C. With a maximum operating frequency of 4 GHz, it's ideal for high-speed data transmission. The bayonet coupling feature allows for quick and secure connections, while the nickel finish provides both durability and corrosion resistance. RoHS compliant, this connector is not only high-performing but also environmentally friendly. Upgrade your RF setup with this essential component.