| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-70016 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-70016 |
031-70016
| Heilind Number: | AMR031-70016 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-70016 |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Jack RG-179 Belden 179DT Bulkhead Rear Mount 75 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Jack, designed for seamless integration with RG-179 Belden 179DT cables. With a 75 Ohm impedance, this connector ensures optimal signal transmission in a range of applications. Its durable brass body, nickel finish, and phosphor bronze contacts guarantee reliability even in challenging environments. Featuring a convenient Bulkhead Rear Mount panel installation, it offers secure and efficient connectivity. RoHS compliant and suitable for operating temperatures ranging from -40°C to 85°C, this BNC connector is a versatile solution for high-frequency requirements, with a maximum operating frequency of 4 GHz. Upgrade your setup with this essential component for professional-grade performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

