031-70019

Heilind Number:AMR031-70019
Manufacturer:Amphenol RF
Manufacturer Number:031-70019
ECAD Model:
3D Model

Description:

BNC Jack to BNC Jack Adapter 75 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-70019
Contact Material:Phosphor Bronze
Contact Plating:Gold
Orientation:Straight
Adapter Type:BNC to BNC
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR031-70019

Detailed Description

Easily connect BNC cables with our 75 Ohm straight adapter, designed for seamless signal transmission. Crafted with high-quality materials, including Phosphor Bronze contacts with Gold plating, this adapter ensures reliable conductivity. Its straight orientation and nickel-plated brass body offer durability and ease of use. With a maximum frequency of 4 GHz, it's ideal for high-speed data applications. RoHS compliant, it meets stringent environmental standards. Perfect for professional setups, this BNC to BNC jack adapter is a must-have for RF coaxial connections.