| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-70020 |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Orientation: | Straight |
| Adapter Type: | BNC to BNC |
| Impedance: | 75 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 4 Max GHz |
| Adapter Side 1: | BNC |
| Adapter Side 2: | BNC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR031-70020 |
031-70020
| Heilind Number: | AMR031-70020 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-70020 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect BNC cables with our BNC Jack to BNC Jack Adapter, designed for seamless 75 Ohm transmission. This straight bulkhead adapter features high-quality beryllium copper contacts plated with gold, ensuring optimal conductivity. Its durable brass body with a nickel finish offers longevity and reliable performance. With a maximum frequency of 4 GHz, it's ideal for high-speed data transmission. RoHS compliant, this adapter is a dependable choice for RF coaxial connections in various applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/17/2026 | PCN-031726 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

