031-70030

Heilind Number:AMR031-70030
Manufacturer:Amphenol RF
Manufacturer Number:031-70030
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug RG-59 RG-62 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-70030
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-70030

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with RG-59 and RG-62 cables. Crafted with precision, this 75 Ohm connector boasts a brass construction for optimal performance. Operating efficiently in temperatures ranging from -65 °C to 165 °C, it ensures reliable signal transmission even in extreme environments. With a maximum frequency of 4 GHz, it's ideal for high-speed data applications. Featuring a nickel finish and bayonet coupling, it offers both durability and ease of use. RoHS compliant and meticulously engineered, it's a must-have for your RF coaxial setup.