031-70036

Heilind Number:AMR031-70036
Manufacturer:Amphenol RF
Manufacturer Number:031-70036
ECAD Model:
3D Model

Description:

BNC T-Shape Adapter Jack-Plug-Jack 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-70036
Adapter Type:BNC Tee
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Tee Adapter Gender:Jack-Plug-Jack
SKU:AMR031-70036

Detailed Description

Enhance your connectivity with our BNC T-Shape Adapter. This versatile jack-plug-jack connector features a 75 Ohm impedance, making it ideal for high-frequency applications up to 4 GHz. Crafted with durable brass and finished with nickel, it ensures reliable performance and longevity. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for RF coaxial setups, this adapter is essential for seamless signal transmission in various electronic systems. Upgrade your connections with ease and efficiency.