031-70221

Heilind Number:AMR031-70221
Manufacturer:Amphenol RF
Manufacturer Number:031-70221
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-70221
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:75 Ω
Operating Frequency:3 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-70221

Detailed Description

Easily connect RF cables with our BNC Right Angle PCB Jack. Designed for reliable signal transmission, this connector features a 75 Ohm impedance and operates at temperatures ranging from -40°C to 85°C. Its durable Brass body with Nickel finish ensures long-lasting performance, while the Phosphor Bronze contact material guarantees a secure connection. Ideal for PCB mounting with a through-hole termination method, it offers convenient bulkhead rear mount installation. With a bayonet coupling type, it provides a secure and easy-to-use connection for frequencies up to 3 GHz. This RoHS-compliant connector is perfect for various RF applications.