031-70234

Heilind Number:AMR031-70234
Manufacturer:Amphenol RF
Manufacturer Number:031-70234
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug Belden 1694A 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-70234
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:1 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-70234

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with Belden 1694A 75 Ohm cables. Crafted with precision, this connector boasts a body and contact material of durable brass for reliable performance in a wide temperature range, from -65°C to 165°C. Its straight orientation and bayonet coupling type ensure a secure and efficient connection, making it ideal for a variety of applications. With a maximum operating frequency of 1 GHz, this plug is a must-have for professionals in the field of RF technology. Upgrade your setup with this essential component and experience enhanced signal transmission like never before.