031-70237

Heilind Number:AMR031-70237
Manufacturer:Amphenol RF
Manufacturer Number:031-70237
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug AT&T 735 AT&T 735A Belden 735A1 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-70237
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:3 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-70237

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for optimal performance in AT&T 735, AT&T 735A, and Belden 735A1 applications. This 75 Ohm connector boasts a durable brass construction with nickel finish, ensuring reliability in a wide temperature range from -65°C to 165°C. Its bayonet coupling type and straight orientation make installation a breeze, while the crimp termination method guarantees secure attachment to cables. With a maximum operating frequency of 3GHz, this connector is ideal for demanding RF setups. RoHS compliant and offering seamless impedance matching, it's a must-have in any professional setting.