031-70238

Heilind Number:AMR031-70238
Manufacturer:Amphenol RF
Manufacturer Number:031-70238
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug AT&T 735 AT&T 735A Belden 735A1 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-70238
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-70238

Detailed Description

Enhance your RF connectivity with this BNC Straight Crimp Plug, designed for seamless integration with AT&T 735, AT&T 735A, and Belden 735A1 cables. Operating at 75 Ohms, this connector ensures optimal signal transmission, even in demanding environments. The brass construction, with a nickel finish, guarantees durability and efficient conductivity. With a straight orientation and bayonet coupling, installation is quick and secure. RoHS compliant and suitable for temperatures ranging from -65°C to 165°C, this plug is a reliable choice for high-frequency applications up to 4 GHz. Upgrade your RF setup with this essential component.