031-70239

Heilind Number:AMR031-70239
Manufacturer:Amphenol RF
Manufacturer Number:031-70239
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle Crimp Plug Belden 1505A AT&T 734 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-70239
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:75 Ω
Operating Frequency:3 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-70239

Detailed Description

Enhance your RF connectivity with this BNC Right Angle Crimp Plug, designed for seamless integration with Belden 1505A and AT&T 734 cables. Featuring a 75 Ohm impedance, this plug ensures optimal signal transmission in various applications. Crafted with durable brass and phosphor bronze materials, it guarantees reliable performance in temperatures ranging from -40°C to 85°C. With a maximum operating frequency of 3 GHz, it is perfect for high-speed data transmission. The Bayonet coupling type and Nickel body finish further enhance its durability and ease of use. RoHS compliant, this plug is a sustainable choice for your RF connector needs. Flaunting a sleek right angle design, it offers flexibility in installation, making it a versatile solution for your connectivity requirements. Upgrade your RF setups with this high-quality BNC connector for efficient and seamless performance.