| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-70240 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-70240 |
031-70240
| Heilind Number: | AMR031-70240 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-70240 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Right Angle Crimp Plug, designed for seamless integration with AT&T 735, AT&T 735A, and Belden 735A1 components. Operating at 75 Ohm impedance, this plug ensures optimal signal transmission in various applications. Its durable construction, featuring a brass body with a nickel finish, guarantees reliability in harsh environments. With a crimp termination method and bayonet coupling type, installation is quick and secure. RoHS compliant and capable of withstanding temperatures ranging from -40 °C to 85 °C, it's a versatile solution for your RF connector needs.

