| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-70250 |
| Connector Type: | Mini-BNC1 |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Bayonet |
| SKU: | AMR031-70250 |
031-70250
| Heilind Number: | AMR031-70250 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-70250 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our Mini-BNC Straight PCB Jack. Designed for seamless integration into your electronic systems, this connector offers efficient signal transmission with a 75 Ohm impedance. Crafted with high-quality materials like Beryllium Copper contacts and a durable Brass body, it ensures reliable performance in a wide temperature range from -65 °C to 165 °C. With a maximum operating frequency of 4 GHz, it's ideal for high-speed applications. The Bayonet coupling type and Gold body finish not only provide secure connections but also enhance the overall durability of the connector. RoHS compliant and versatile in its applications, this Mini-BNC Jack is a must-have component for your RF setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2024 | AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

