| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-70255 |
| Connector Type: | Mini-BNC1 |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-70255 |
031-70255
| Heilind Number: | AMR031-70255 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-70255 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our Mini-BNC Right Angle PCB Jack. Designed for seamless integration, this connector boasts a 75 Ohm impedance, ensuring optimal signal transmission. Crafted with precision, it features a Beryllium Copper contact material and a durable Brass body with a Nickel finish. Operating efficiently in a wide temperature range from -65°C to 165°C, it guarantees reliable performance in various environments. The Bayonet coupling type offers secure connections, while the through-hole termination method simplifies installation on PCBs. With a maximum operating frequency of 4 GHz, it's ideal for high-speed applications. RoHS compliant and meticulously engineered, this connector is a must-have for RF professionals.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

