| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-70257 |
| Connector Type: | Mini-BNC1 |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-70257 |
031-70257
| Heilind Number: | AMR031-70257 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-70257 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connections with our Mini-BNC Straight Crimp Plug, designed for optimal performance with Belden 1694A 75 Ohm cables. Crafted with brass contacts, this plug ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. Its Bayonet coupling type guarantees secure connections, while the nickel finish on the brass body provides durability. Operating at a maximum frequency of 4 GHz, this connector is ideal for high-speed data applications. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your RF setups with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

