031-70265

Heilind Number:AMR031-70265
Manufacturer:Amphenol RF
Manufacturer Number:031-70265
ECAD Model:
3D Model

Description:

RF Connector Mini-BNC Right Angle PCB Jack Through Hole 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-70265
Connector Type:Mini-BNC1
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:75 Ω
Operating Frequency:1 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-70265

Detailed Description

Enhance your RF connectivity with our Mini-BNC Right Angle PCB Jack Through Hole 75 Ohm connector. Crafted from durable brass with a nickel finish, this connector ensures reliable performance in a variety of environments. Featuring a bayonet coupling type and a 75 Ω impedance, it is ideal for high-frequency applications up to 1 GHz. The beryllium copper contact material guarantees secure and efficient signal transmission, while the right-angle orientation and PCB-through-hole termination method offer flexibility in installation. With a wide operating temperature range from -65 °C to 165 °C, this connector is suitable for both indoor and outdoor use. Upgrade your RF systems with this versatile and high-quality component.