| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-70331 |
| Connector Type: | mini-BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-70331 |
031-70331
| Heilind Number: | AMR031-70331 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-70331 |
| ECAD Model: |
Description:
RF Connector Mini-BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 75 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with this high-performance Mini-BNC Straight Crimp Jack. Designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A, and other compatible cables, this connector ensures reliable signal transmission in demanding environments. With a 75 Ohm impedance and a maximum operating frequency of 1 GHz, it is ideal for a wide range of RF applications. The Beryllium Copper contact material and Brass body construction guarantee durability and optimal performance, even in extreme temperatures ranging from -65 °C to 165 °C. Featuring a straight orientation and a bayonet coupling type, installation is quick and secure. RoHS compliant, this connector is also environmentally friendly. Upgrade your RF setups with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

