| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-70332 |
| Connector Type: | mini-BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-70332 |
031-70332
| Heilind Number: | AMR031-70332 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-70332 |
| ECAD Model: |
Description:
RF Connector Mini-BNC Straight Crimp Jack RG-179 Belden 179DT Bulkhead Rear Mount 75 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our Mini-BNC Straight Crimp Jack, designed for seamless integration with RG-179 Belden 179DT cables. This 75 Ohm connector boasts a sturdy brass body with a nickel finish, ensuring durability and reliable performance. Its straight orientation and bulkhead rear mount feature make it ideal for various applications. With a maximum operating temperature of 165 °C and a minimum of -65 °C, it guarantees optimal functionality in diverse environments. RoHS compliant and featuring beryllium copper contacts, it meets industry standards for quality and safety. Upgrade your RF setups with this high-performance connector, perfect for demanding professional use.

